RWR89S16R0BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 114,00040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 134,64170 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 96,14367 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 96,14368 zł
Datasheet
16 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S16R0BSBSL

DigiKey Part Number
RWR89S16R0BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S16R0BSBSL
Description
RES 16 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S16R0BSB12Vishay Dale0RWR89S16R0BSB12-ND114,00040 złParametric Equivalent
RWR89S16R0BSRSLVishay Dale0RWR89S16R0BSRSL-ND134,64170 złParametric Equivalent
RWR89S16R0BSS70Vishay Dale0RWR89S16R0BSS70-ND96,14367 złParametric Equivalent
RWR89S16R0BSS73Vishay Dale0RWR89S16R0BSS73-ND96,14368 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100134,64170 zł13 464,17 zł
Manufacturers Standard Package
Unit Price without VAT:134,64170 zł
Unit Price with VAT:165,60929 zł