RWR89NR487FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 63,28320 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 74,85850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 74,85850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 50,67517 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 41,94450 zł
Datasheet
487 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR487FRS73

DigiKey Part Number
RWR89NR487FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89NR487FRS73
Description
RES 0.487 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
487 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89NR487FRB12Vishay Dale0RWR89NR487FRB12-ND63,28320 złParametric Equivalent
RWR89NR487FRBSLVishay Dale0RWR89NR487FRBSL-ND74,85850 złParametric Equivalent
RWR89NR487FRRSLVishay Dale0RWR89NR487FRRSL-ND74,85850 złParametric Equivalent
RWR89NR487FRS70Vishay Dale0RWR89NR487FRS70-ND50,67517 złParametric Equivalent
RWR89SR487FRB12Vishay Dale0RWR89SR487FRB12-ND41,94450 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,87288 zł26 436,44 zł
Manufacturers Standard Package
Unit Price without VAT:52,87288 zł
Unit Price with VAT:65,03364 zł