Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR357FSBSL | |
|---|---|
DigiKey Part Number | RWR89NR357FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89NR357FSBSL |
Description | RES 0.357 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 357 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR357FSB12 | Vishay Dale | 0 | RWR89NR357FSB12-ND | 85,90410 zł | Parametric Equivalent |
| RWR89NR357FSRSL | Vishay Dale | 0 | RWR89NR357FSRSL-ND | 101,43900 zł | Parametric Equivalent |
| RWR89NR357FSS70 | Vishay Dale | 0 | RWR89NR357FSS70-ND | 70,73876 zł | Parametric Equivalent |
| RWR89NR357FSS73 | Vishay Dale | 0 | RWR89NR357FSS73-ND | 72,08164 zł | Parametric Equivalent |
| RWR89SR357FSB12 | Vishay Dale | 0 | RWR89SR357FSB12-ND | 56,22150 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,43900 zł | 10 143,90 zł |
| Unit Price without VAT: | 101,43900 zł |
|---|---|
| Unit Price with VAT: | 124,76997 zł |


