Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR221FRRSL | |
|---|---|
DigiKey Part Number | RWR89NR221FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89NR221FRRSL |
Description | RES 0.221 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 221 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR221FRB12 | Vishay Dale | 0 | RWR89NR221FRB12-ND | 63,28320 zł | Parametric Equivalent |
| RWR89NR221FRBSL | Vishay Dale | 0 | RWR89NR221FRBSL-ND | 74,85850 zł | Parametric Equivalent |
| RWR89SR221DRB12 | Vishay Dale | 0 | RWR89SR221DRB12-ND | 77,49990 zł | Parametric Equivalent |
| RWR89SR221DRBSL | Vishay Dale | 0 | RWR89SR221DRBSL-ND | 91,64220 zł | Parametric Equivalent |
| RWR89SR221DRRSL | Vishay Dale | 0 | RWR89SR221DRRSL-ND | 91,64220 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,85850 zł | 7 485,85 zł |
| Unit Price without VAT: | 74,85850 zł |
|---|---|
| Unit Price with VAT: | 92,07596 zł |


