Parametric Equivalent
Parametric Equivalent

RWR89N7870BSB12 | |
|---|---|
DigiKey Part Number | RWR89N7870BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N7870BSB12 |
Description | RES 787 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N7870BSBSL | Vishay Dale | 0 | RWR89N7870BSBSL-ND | 207,18490 zł | Parametric Equivalent |
| RWR89N7870BSRSL | Vishay Dale | 0 | RWR89N7870BSRSL-ND | 207,18490 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 175,42930 zł | 17 542,93 zł |
| Unit Price without VAT: | 175,42930 zł |
|---|---|
| Unit Price with VAT: | 215,77804 zł |


