RWR89N6R04BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 207,18490 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 207,18490 zł
Datasheet
6.04 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N6R04BSB12

DigiKey Part Number
RWR89N6R04BSB12-ND
Manufacturer
Manufacturer Product Number
RWR89N6R04BSB12
Description
RES 6.04 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N6R04BSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N6R04BSBSLVishay Dale0RWR89N6R04BSBSL-ND207,18490 złParametric Equivalent
RWR89N6R04BSRSLVishay Dale0RWR89N6R04BSRSL-ND207,18490 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100175,42930 zł17 542,93 zł
Manufacturers Standard Package
Unit Price without VAT:175,42930 zł
Unit Price with VAT:215,77804 zł