RWR89N6040FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,58100 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 56,22150 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,09230 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,82520 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,82520 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27
Unit Price: 42,80000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,80030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,80030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,11265 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,52936 zł
Datasheet
604 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N6040FRBSL

DigiKey Part Number
RWR89N6040FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N6040FRBSL
Description
RES 604 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N6040FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N6040FRB12Vishay Dale0RWR89N6040FRB12-ND47,58100 złParametric Equivalent
RWR89N6040FRRSLVishay Dale0RWR89N6040FRRSL-ND56,22150 złParametric Equivalent
RWR89S6040DRB12Vishay Dale0RWR89S6040DRB12-ND58,09230 złParametric Equivalent
RWR89S6040DRBSLVishay Dale0RWR89S6040DRBSL-ND68,82520 złParametric Equivalent
RWR89S6040DRRSLVishay Dale0RWR89S6040DRRSL-ND68,82520 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10056,22150 zł5 622,15 zł
Manufacturers Standard Package
Unit Price without VAT:56,22150 zł
Unit Price with VAT:69,15245 zł