RWR89N5R60FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 64,59960 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,72350 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,61775 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 53,78400 zł
Datasheet
5.6 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N5R60FSBSL

DigiKey Part Number
RWR89N5R60FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N5R60FSBSL
Description
RES 5.6 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N5R60FSB12Vishay Dale0RWR89N5R60FSB12-ND64,59960 złParametric Equivalent
RWR89N5R60FSRSLVishay Dale0RWR89N5R60FSRSL-ND75,72350 złParametric Equivalent
RWR89N5R60FSS70Vishay Dale0RWR89N5R60FSS70-ND51,61775 złParametric Equivalent
RWR89N5R60FSS73Vishay Dale0RWR89N5R60FSS73-ND53,78400 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10075,72350 zł7 572,35 zł
Manufacturers Standard Package
Unit Price without VAT:75,72350 zł
Unit Price with VAT:93,13991 zł