Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N56R2FRB12 | |
|---|---|
DigiKey Part Number | RWR89N56R2FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N56R2FRB12 |
Description | RES 56.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N56R2FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N56R2FMB12 | Vishay Dale | 0 | RWR89N56R2FMB12-ND | 47,58100 zł | Direct |
| RWR89N56R2FSB12 | Vishay Dale | 0 | RWR89N56R2FSB12-ND | 64,59960 zł | Direct |
| RWR89N56R2BSB12 | Vishay Dale | 0 | RWR89N56R2BSB12-ND | 175,42930 zł | Upgrade |
| RWR89N56R2DPB12 | Vishay Dale | 0 | RWR89N56R2DPB12-ND | 89,32190 zł | Upgrade |
| RWR89N56R2FRBSL | Vishay Dale | 0 | RWR89N56R2FRBSL-ND | 56,22150 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,58100 zł | 4 758,10 zł |
| Unit Price without VAT: | 47,58100 zł |
|---|---|
| Unit Price with VAT: | 58,52463 zł |


