Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N2870FSS73 | |
|---|---|
DigiKey Part Number | RWR89N2870FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N2870FSS73 |
Description | RES 287 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N2870FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N2870FRRSL | Vishay Dale | 0 | RWR89N2870FRRSL-ND | 56,22150 zł | Direct |
| RWR89N2870FSB12 | Vishay Dale | 0 | RWR89N2870FSB12-ND | 64,59960 zł | Parametric Equivalent |
| RWR89N2870FSBSL | Vishay Dale | 0 | RWR89N2870FSBSL-ND | 75,72350 zł | Parametric Equivalent |
| RWR89N2870FSRSL | Vishay Dale | 0 | RWR89N2870FSRSL-ND | 75,72350 zł | Parametric Equivalent |
| RWR89N2870FSS70 | Vishay Dale | 0 | RWR89N2870FSS70-ND | 51,61775 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,78400 zł | 26 892,00 zł |
| Unit Price without VAT: | 53,78400 zł |
|---|---|
| Unit Price with VAT: | 66,15432 zł |


