RWR89N1R24BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 128,98760 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 152,18100 zł
Datasheet
1.24 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N1R24BRBSL

DigiKey Part Number
RWR89N1R24BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N1R24BRBSL
Description
RES 1.24 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.24 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N1R24BRB12Vishay Dale0RWR89N1R24BRB12-ND128,98760 złParametric Equivalent
RWR89N1R24BRRSLVishay Dale0RWR89N1R24BRRSL-ND152,18100 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100152,18100 zł15 218,10 zł
Manufacturers Standard Package
Unit Price without VAT:152,18100 zł
Unit Price with VAT:187,18263 zł