RWR84SR243FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 98,52760 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 116,36890 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 116,36890 zł
Datasheet
243 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR243FRS73

DigiKey Part Number
RWR84SR243FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84SR243FRS73
Description
RES 0.243 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
243 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR243FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR243FRB12Vishay Dale0RWR84SR243FRB12-ND98,52760 złParametric Equivalent
RWR84SR243FRBSLVishay Dale0RWR84SR243FRBSL-ND116,36890 złParametric Equivalent
RWR84SR243FRRSLVishay Dale0RWR84SR243FRRSL-ND116,36890 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50086,43200 zł43 216,00 zł
Manufacturers Standard Package
Unit Price without VAT:86,43200 zł
Unit Price with VAT:106,31136 zł