RWR84SR187FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 98,52760 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 133,76950 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 158,44730 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 120,02250 zł
Datasheet
187 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR187FSBSL

DigiKey Part Number
RWR84SR187FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR84SR187FSBSL
Description
RES 0.187 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
187 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR187FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR187FRB12Vishay Dale0RWR84SR187FRB12-ND98,52760 złDirect
RWR84SR187FSB12Vishay Dale0RWR84SR187FSB12-ND133,76950 złParametric Equivalent
RWR84SR187FSRSLVishay Dale0RWR84SR187FSRSL-ND158,44730 złParametric Equivalent
RWR84SR187FSS73Vishay Dale0RWR84SR187FSS73-ND120,02250 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100158,44730 zł15 844,73 zł
Manufacturers Standard Package
Unit Price without VAT:158,44730 zł
Unit Price with VAT:194,89018 zł