Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84SR115FRB12 | |
|---|---|
DigiKey Part Number | RWR84SR115FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84SR115FRB12 |
Description | RES 0.115 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 115 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR115FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR115FSB12 | Vishay Dale | 0 | RWR84SR115FSB12-ND | 133,76950 zł | Direct |
| RWR84SR115FRBSL | Vishay Dale | 0 | RWR84SR115FRBSL-ND | 116,36890 zł | Parametric Equivalent |
| RWR84SR115FRRSL | Vishay Dale | 0 | RWR84SR115FRRSL-ND | 116,36890 zł | Parametric Equivalent |
| RWR84SR115FRS73 | Vishay Dale | 0 | RWR84SR115FRS73-ND | 86,43200 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,52760 zł | 9 852,76 zł |
| Unit Price without VAT: | 98,52760 zł |
|---|---|
| Unit Price with VAT: | 121,18895 zł |


