Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S9091FRS73 | |
|---|---|
DigiKey Part Number | RWR84S9091FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S9091FRS73 |
Description | RES 9.09K OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S9091FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S9091FPRSL | Vishay Dale | 0 | RWR84S9091FPRSL-ND | 93,62690 zł | Direct |
| RWR84S9091FSRSL | Vishay Dale | 0 | RWR84S9091FSRSL-ND | 127,09850 zł | Direct |
| RWR84S9091FRB12 | Vishay Dale | 0 | RWR84S9091FRB12-ND | 78,93760 zł | Parametric Equivalent |
| RWR84S9091FRBSL | Vishay Dale | 0 | RWR84S9091FRBSL-ND | 93,62690 zł | Parametric Equivalent |
| RWR84S9091FRRSL | Vishay Dale | 0 | RWR84S9091FRRSL-ND | 93,62690 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,92634 zł | 34 463,17 zł |
| Unit Price without VAT: | 68,92634 zł |
|---|---|
| Unit Price with VAT: | 84,77940 zł |


