Parametric Equivalent
Parametric Equivalent

RWR84S89R2BSRSL | |
|---|---|
DigiKey Part Number | RWR84S89R2BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S89R2BSRSL |
Description | RES 89.2 OHM 7W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 89.2 Ohms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S89R2BSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S89R2BSB12 | Vishay Dale | 0 | RWR84S89R2BSB12-ND | 295,12000 zł | Parametric Equivalent |
| RWR84S89R2BSBSL | Vishay Dale | 0 | RWR84S89R2BSBSL-ND | 349,72810 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 349,72810 zł | 34 972,81 zł |
| Unit Price without VAT: | 349,72810 zł |
|---|---|
| Unit Price with VAT: | 430,16556 zł |


