RWR84S8871FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 107,52400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 127,09850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 94,57270 zł
Datasheet
8.87 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S8871FSRSL

DigiKey Part Number
RWR84S8871FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S8871FSRSL
Description
RES 8.87K OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S8871FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S8871FRRSLVishay Dale0RWR84S8871FRRSL-ND93,62690 złDirect
RWR84S8871FSB12Vishay Dale0RWR84S8871FSB12-ND107,52400 złParametric Equivalent
RWR84S8871FSBSLVishay Dale0RWR84S8871FSBSL-ND127,09850 złParametric Equivalent
RWR84S8871FSS73Vishay Dale0RWR84S8871FSS73-ND94,57270 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100127,09850 zł12 709,85 zł
Manufacturers Standard Package
Unit Price without VAT:127,09850 zł
Unit Price with VAT:156,33116 zł