RWR84S8250FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 78,93760 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet
825 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S8250FPB12

DigiKey Part Number
RWR84S8250FPB12-ND
Manufacturer
Manufacturer Product Number
RWR84S8250FPB12
Description
RES 825 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S8250FPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S8250FRB12Vishay Dale0RWR84S8250FRB12-ND78,93760 złDirect
RWR84S8250FPBSLVishay Dale0RWR84S8250FPBSL-ND93,62690 złParametric Equivalent
RWR84S8250FPRSLVishay Dale0RWR84S8250FPRSL-ND93,62690 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10078,93760 zł7 893,76 zł
Manufacturers Standard Package
Unit Price without VAT:78,93760 zł
Unit Price with VAT:97,09325 zł