RWR84S8061FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 127,09850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 78,93760 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 68,92634 zł
Datasheet
8.06 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S8061FRRSL

DigiKey Part Number
RWR84S8061FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S8061FRRSL
Description
RES 8.06K OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S8061FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S8061FSRSLVishay Dale0RWR84S8061FSRSL-ND127,09850 złDirect
RWR84S8061FRB12Vishay Dale0RWR84S8061FRB12-ND78,93760 złParametric Equivalent
RWR84S8061FRBSLVishay Dale0RWR84S8061FRBSL-ND93,62690 złParametric Equivalent
RWR84S8061FRS73Vishay Dale0RWR84S8061FRS73-ND68,92634 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10093,62690 zł9 362,69 zł
Manufacturers Standard Package
Unit Price without VAT:93,62690 zł
Unit Price with VAT:115,16109 zł