Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S3R74FRRSL | |
|---|---|
DigiKey Part Number | RWR84S3R74FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S3R74FRRSL |
Description | RES 3.74 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.74 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S3R74FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N3R74DRB12 | Vishay Dale | 0 | RWR84N3R74DRB12-ND | 229,78100 zł | Parametric Equivalent |
| RWR84S3R74FRB12 | Vishay Dale | 0 | RWR84S3R74FRB12-ND | 78,93760 zł | Parametric Equivalent |
| RWR84S3R74FRBSL | Vishay Dale | 0 | RWR84S3R74FRBSL-ND | 93,62690 zł | Parametric Equivalent |
| RWR84S3R74FRS73 | Vishay Dale | 0 | RWR84S3R74FRS73-ND | 68,92634 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,62690 zł | 9 362,69 zł |
| Unit Price without VAT: | 93,62690 zł |
|---|---|
| Unit Price with VAT: | 115,16109 zł |


