Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S3240FSRSL | |
|---|---|
DigiKey Part Number | RWR84S3240FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S3240FSRSL |
Description | RES 324 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S3240FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S3240FRRSL | Vishay Dale | 0 | RWR84S3240FRRSL-ND | 93,62690 zł | Direct |
| RWR84S3240FSB12 | Vishay Dale | 0 | RWR84S3240FSB12-ND | 107,52400 zł | Parametric Equivalent |
| RWR84S3240FSBSL | Vishay Dale | 0 | RWR84S3240FSBSL-ND | 127,09850 zł | Parametric Equivalent |
| RWR84S3240FSS73 | Vishay Dale | 0 | RWR84S3240FSS73-ND | 94,57270 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 127,09850 zł | 12 709,85 zł |
| Unit Price without VAT: | 127,09850 zł |
|---|---|
| Unit Price with VAT: | 156,33116 zł |


