RWR84S21R5FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 107,52400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 121,46530 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 143,56840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 143,56840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 108,03820 zł
Datasheet
21.5 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S21R5FRB12

DigiKey Part Number
RWR84S21R5FRB12-ND
Manufacturer
Manufacturer Product Number
RWR84S21R5FRB12
Description
RES 21.5 OHM 1% 7W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S21R5FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S21R5FSB12Vishay Dale0RWR84S21R5FSB12-ND107,52400 złDirect
RWR84N21R5FRB12Vishay Dale0RWR84N21R5FRB12-ND121,46530 złParametric Equivalent
RWR84N21R5FRBSLVishay Dale0RWR84N21R5FRBSL-ND143,56840 złParametric Equivalent
RWR84N21R5FRRSLVishay Dale0RWR84N21R5FRRSL-ND143,56840 złParametric Equivalent
RWR84N21R5FRS73Vishay Dale0RWR84N21R5FRS73-ND108,03820 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10078,93760 zł7 893,76 zł
Manufacturers Standard Package
Unit Price without VAT:78,93760 zł
Unit Price with VAT:97,09325 zł