RWR84S1871FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 78,93760 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet
1.87 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S1871FRS73

DigiKey Part Number
RWR84S1871FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S1871FRS73
Description
RES 1.87K OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S1871FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S1871FRB12Vishay Dale0RWR84S1871FRB12-ND78,93760 złParametric Equivalent
RWR84S1871FRBSLVishay Dale0RWR84S1871FRBSL-ND93,62690 złParametric Equivalent
RWR84S1871FRRSLVishay Dale0RWR84S1871FRRSL-ND93,62690 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,92634 zł34 463,17 zł
Manufacturers Standard Package
Unit Price without VAT:68,92634 zł
Unit Price with VAT:84,77940 zł