RWR84S10R6DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 149,08680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 176,05870 zł
Datasheet
10.6 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S10R6DRRSL

DigiKey Part Number
RWR84S10R6DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S10R6DRRSL
Description
RES 10.6 OHM 7W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10.6 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S10R6DRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S10R6DRB12Vishay Dale0RWR84S10R6DRB12-ND149,08680 złParametric Equivalent
RWR84S10R6DRBSLVishay Dale0RWR84S10R6DRBSL-ND176,05870 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100176,05870 zł17 605,87 zł
Manufacturers Standard Package
Unit Price without VAT:176,05870 zł
Unit Price with VAT:216,55220 zł