Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84NR332FSB12 | |
|---|---|
DigiKey Part Number | RWR84NR332FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84NR332FSB12 |
Description | RES 0.332 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 332 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84NR332FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR332FSBSL | Vishay Dale | 0 | RWR84NR332FSBSL-ND | 244,01350 zł | Parametric Equivalent |
| RWR84NR332FSRSL | Vishay Dale | 0 | RWR84NR332FSRSL-ND | 244,01350 zł | Parametric Equivalent |
| RWR84NR332FSS73 | Vishay Dale | 0 | RWR84NR332FSS73-ND | 191,83850 zł | Parametric Equivalent |
| RWR84SR332FSB12 | Vishay Dale | 0 | RWR84SR332FSB12-ND | 133,76950 zł | Parametric Equivalent |
| RWR84SR332FSBSL | Vishay Dale | 0 | RWR84SR332FSBSL-ND | 158,44730 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 205,98370 zł | 20 598,37 zł |
| Unit Price without VAT: | 205,98370 zł |
|---|---|
| Unit Price with VAT: | 253,35995 zł |


