Direct

RWR84N5R49FMB12 | |
|---|---|
DigiKey Part Number | RWR84N5R49FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N5R49FMB12 |
Description | RES 5.49 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.49 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N5R49FMB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N5R49FRB12 | Vishay Dale | 0 | RWR84N5R49FRB12-ND | 121,46530 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 121,46530 zł | 12 146,53 zł |
| Unit Price without VAT: | 121,46530 zł |
|---|---|
| Unit Price with VAT: | 149,40232 zł |


