RWR84N54R9FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 165,23680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 143,56840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 143,56840 zł
Datasheet
54.9 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N54R9FRB12

DigiKey Part Number
RWR84N54R9FRB12-ND
Manufacturer
Manufacturer Product Number
RWR84N54R9FRB12
Description
RES 54.9 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N54R9FSB12Vishay Dale0RWR84N54R9FSB12-ND165,23680 złDirect
RWR84N54R9FRBSLVishay Dale0RWR84N54R9FRBSL-ND143,56840 złParametric Equivalent
RWR84N54R9FRRSLVishay Dale0RWR84N54R9FRRSL-ND143,56840 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100121,46530 zł12 146,53 zł
Manufacturers Standard Package
Unit Price without VAT:121,46530 zł
Unit Price with VAT:149,40232 zł