Parametric Equivalent
Parametric Equivalent

RWR84N53R0DPBSL | |
|---|---|
DigiKey Part Number | RWR84N53R0DPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N53R0DPBSL |
Description | RES 53 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 53 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N53R0DPB12 | Vishay Dale | 0 | RWR84N53R0DPB12-ND | 229,78100 zł | Parametric Equivalent |
| RWR84N53R0DPRSL | Vishay Dale | 0 | RWR84N53R0DPRSL-ND | 271,74280 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 271,74280 zł | 27 174,28 zł |
| Unit Price without VAT: | 271,74280 zł |
|---|---|
| Unit Price with VAT: | 334,24364 zł |


