RWR84N4870FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 121,46530 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 121,46530 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 143,56840 zł
Datasheet
487 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N4870FPRSL

DigiKey Part Number
RWR84N4870FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84N4870FPRSL
Description
RES 487 OHM 1% 7W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
487 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84N4870FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N4870FRB12Vishay Dale0RWR84N4870FRB12-ND121,46530 złDirect
RWR84N4870FPB12Vishay Dale0RWR84N4870FPB12-ND121,46530 złParametric Equivalent
RWR84N4870FPBSLVishay Dale0RWR84N4870FPBSL-ND143,56840 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100143,56840 zł14 356,84 zł
Manufacturers Standard Package
Unit Price without VAT:143,56840 zł
Unit Price with VAT:176,58913 zł