RWR84N1181BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 395,66270 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 395,66270 zł
Datasheet
1.18 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N1181BRB12

DigiKey Part Number
RWR84N1181BRB12-ND
Manufacturer
Manufacturer Product Number
RWR84N1181BRB12
Description
RES 1.18K OHM 7W 0.1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N1181BRBSLVishay Dale0RWR84N1181BRBSL-ND395,66270 złParametric Equivalent
RWR84N1181BRRSLVishay Dale0RWR84N1181BRRSL-ND395,66270 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100333,90380 zł33 390,38 zł
Manufacturers Standard Package
Unit Price without VAT:333,90380 zł
Unit Price with VAT:410,70167 zł