RWR82SR374FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 55,97480 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,71880 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 44,19722 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,54970 zł
Datasheet
374 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR374FRBSL

DigiKey Part Number
RWR82SR374FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR82SR374FRBSL
Description
RES 0.374 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
374 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR374FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR374FRB12Vishay Dale0RWR82SR374FRB12-ND55,97480 złParametric Equivalent
RWR82SR374FRRSLVishay Dale0RWR82SR374FRRSL-ND65,71880 złParametric Equivalent
RWR82SR374FRS70Vishay Dale0RWR82SR374FRS70-ND44,19722 złParametric Equivalent
RWR82SR374FRS73Vishay Dale0RWR82SR374FRS73-ND46,54970 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10065,71880 zł6 571,88 zł
Manufacturers Standard Package
Unit Price without VAT:65,71880 zł
Unit Price with VAT:80,83412 zł