RWR82SR360FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,43550 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 63,01818 zł
Datasheet
360 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR360FSS70

DigiKey Part Number
RWR82SR360FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82SR360FSS70
Description
RES 0.36 OHM 1% 1.5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR360FSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR360FSB12Vishay Dale0RWR82SR360FSB12-ND75,43550 złParametric Equivalent
RWR82SR360FSBSLVishay Dale0RWR82SR360FSBSL-ND89,13260 złParametric Equivalent
RWR82SR360FSRSLVishay Dale0RWR82SR360FSRSL-ND89,13260 złParametric Equivalent
RWR82SR360FSS73Vishay Dale0RWR82SR360FSS73-ND63,01818 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00061,22314 zł61 223,14 zł
Manufacturers Standard Package
Unit Price without VAT:61,22314 zł
Unit Price with VAT:75,30446 zł