RWR82SR300FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,43550 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 61,22314 zł
Datasheet
300 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR300FSS73

DigiKey Part Number
RWR82SR300FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82SR300FSS73
Description
RES 0.3 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR300FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR300FSB12Vishay Dale0RWR82SR300FSB12-ND75,43550 złParametric Equivalent
RWR82SR300FSBSLVishay Dale0RWR82SR300FSBSL-ND89,13260 złParametric Equivalent
RWR82SR300FSRSLVishay Dale0RWR82SR300FSRSL-ND89,13260 złParametric Equivalent
RWR82SR300FSS70Vishay Dale0RWR82SR300FSS70-ND61,22314 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50063,01818 zł31 509,09 zł
Manufacturers Standard Package
Unit Price without VAT:63,01818 zł
Unit Price with VAT:77,51236 zł