RWR82S4R99BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 135,00870 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 159,58050 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 115,93796 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 115,93796 zł
Datasheet
4.99 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S4R99BSRSL

DigiKey Part Number
RWR82S4R99BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S4R99BSRSL
Description
RES 4.99 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S4R99BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S4R99BSB12Vishay Dale0RWR82S4R99BSB12-ND135,00870 złParametric Equivalent
RWR82S4R99BSBSLVishay Dale0RWR82S4R99BSBSL-ND159,58050 złParametric Equivalent
RWR82S4R99BSS70Vishay Dale0RWR82S4R99BSS70-ND115,93796 złParametric Equivalent
RWR82S4R99BSS73Vishay Dale0RWR82S4R99BSS73-ND115,93796 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100159,58050 zł15 958,05 zł
Manufacturers Standard Package
Unit Price without VAT:159,58050 zł
Unit Price with VAT:196,28402 zł