RWR82S4020BRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 99,46770 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 117,48200 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 117,48200 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 83,52388 zł
Datasheet
402 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S4020BRS70

DigiKey Part Number
RWR82S4020BRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S4020BRS70
Description
RES 402 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S4020BRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S4020BRB12Vishay Dale0RWR82S4020BRB12-ND99,46770 złParametric Equivalent
RWR82S4020BRBSLVishay Dale0RWR82S4020BRBSL-ND117,48200 złParametric Equivalent
RWR82S4020BRRSLVishay Dale0RWR82S4020BRRSL-ND117,48200 złParametric Equivalent
RWR82S4020BRS73Vishay Dale0RWR82S4020BRS73-ND83,52388 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00082,85771 zł82 857,71 zł
Manufacturers Standard Package
Unit Price without VAT:82,85771 zł
Unit Price with VAT:101,91498 zł