RWR82S2740FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,72860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,68190 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,14705 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 41,27288 zł
Datasheet
274 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S2740FSBSL

DigiKey Part Number
RWR82S2740FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR82S2740FSBSL
Description
RES 274 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S2740FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S2740FSB12Vishay Dale0RWR82S2740FSB12-ND49,72860 złParametric Equivalent
RWR82S2740FSRSLVishay Dale0RWR82S2740FSRSL-ND58,68190 złParametric Equivalent
RWR82S2740FSS70Vishay Dale0RWR82S2740FSS70-ND39,14705 złParametric Equivalent
RWR82S2740FSS73Vishay Dale0RWR82S2740FSS73-ND41,27288 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10058,68190 zł5 868,19 zł
Manufacturers Standard Package
Unit Price without VAT:58,68190 zł
Unit Price with VAT:72,17874 zł