RWR82NR715FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 115,62590 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 136,61340 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 97,66976 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 97,66976 zł
Datasheet
715 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82NR715FSRSL

DigiKey Part Number
RWR82NR715FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82NR715FSRSL
Description
RES 0.715 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
715 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82NR715FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82NR715FSB12Vishay Dale0RWR82NR715FSB12-ND115,62590 złParametric Equivalent
RWR82NR715FSBSLVishay Dale0RWR82NR715FSBSL-ND136,61340 złParametric Equivalent
RWR82NR715FSS70Vishay Dale0RWR82NR715FSS70-ND97,66976 złParametric Equivalent
RWR82NR715FSS73Vishay Dale0RWR82NR715FSS73-ND97,66976 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100136,61340 zł13 661,34 zł
Manufacturers Standard Package
Unit Price without VAT:136,61340 zł
Unit Price with VAT:168,03448 zł