Direct
Parametric Equivalent
Parametric Equivalent

RWR82NR400FRB12 | |
|---|---|
DigiKey Part Number | RWR82NR400FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82NR400FRB12 |
Description | RES 0.4 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82NR400FSB12 | Vishay Dale | 0 | RWR82NR400FSB12-ND | 115,62590 zł | Direct |
| RWR82NR400FRBSL | Vishay Dale | 0 | RWR82NR400FRBSL-ND | 100,21850 zł | Parametric Equivalent |
| RWR82NR400FRRSL | Vishay Dale | 0 | RWR82NR400FRRSL-ND | 100,21850 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,90450 zł | 8 490,45 zł |
| Unit Price without VAT: | 84,90450 zł |
|---|---|
| Unit Price with VAT: | 104,43254 zł |


