Direct
Direct
Direct

RWR82N6R04FMB12 | |
|---|---|
DigiKey Part Number | RWR82N6R04FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82N6R04FMB12 |
Description | RES 6.04 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N6R04FMB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N6R04FPB12 | Vishay Dale | 0 | RWR82N6R04FPB12-ND | 56,22150 zł | Direct |
| RWR82N6R04FRB12 | Vishay Dale | 0 | RWR82N6R04FRB12-ND | 56,22150 zł | Direct |
| RWR82N6R04FSB12 | Vishay Dale | 0 | RWR82N6R04FSB12-ND | 76,01220 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,22150 zł | 5 622,15 zł |
| Unit Price without VAT: | 56,22150 zł |
|---|---|
| Unit Price with VAT: | 69,15245 zł |


