Direct
Parametric Equivalent

RWR82N1740FSBSL | |
|---|---|
DigiKey Part Number | RWR82N1740FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR82N1740FSBSL |
Description | RES 174 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N1740FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N1740FRBSL | Vishay Dale | 0 | RWR82N1740FRBSL-ND | 66,35080 zł | Direct |
| RWR82S1740FSBSL | Vishay Dale | 0 | RWR82S1740FSBSL-ND | 58,68190 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,03280 zł | 9 003,28 zł |
| Unit Price without VAT: | 90,03280 zł |
|---|---|
| Unit Price with VAT: | 110,74034 zł |


