Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR953FSS70 | |
|---|---|
DigiKey Part Number | RWR81SR953FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR953FSS70 |
Description | RES 0.953 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR953FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR953FRRSL | Vishay Dale | 0 | RWR81SR953FRRSL-ND | 58,73080 zł | Direct |
| RWR81NR953FSB12 | Vishay Dale | 0 | RWR81NR953FSB12-ND | 103,73570 zł | Parametric Equivalent |
| RWR81SR953FSB12 | Vishay Dale | 0 | RWR81SR953FSB12-ND | 67,46750 zł | Parametric Equivalent |
| RWR81SR953FSBSL | Vishay Dale | 0 | RWR81SR953FSBSL-ND | 79,99050 zł | Parametric Equivalent |
| RWR81SR953FSRSL | Vishay Dale | 0 | RWR81SR953FSRSL-ND | 79,99050 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,17620 zł | 54 176,20 zł |
| Unit Price without VAT: | 54,17620 zł |
|---|---|
| Unit Price with VAT: | 66,63673 zł |


