RWR81SR931FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 79,99050 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 76,01220 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 90,03280 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 90,03280 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,97780 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,73080 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,73080 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 41,49356 zł
Datasheet
931 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR931FRS70

DigiKey Part Number
RWR81SR931FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR931FRS70
Description
RES 0.931 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
931 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR931FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR931FSRSLVishay Dale0RWR81SR931FSRSL-ND79,99050 złDirect
RWR81NR931FRB12Vishay Dale0RWR81NR931FRB12-ND76,01220 złParametric Equivalent
RWR81NR931FRBSLVishay Dale0RWR81NR931FRBSL-ND90,03280 złParametric Equivalent
RWR81NR931FRRSLVishay Dale0RWR81NR931FRRSL-ND90,03280 złParametric Equivalent
RWR81SR931FRB12Vishay Dale0RWR81SR931FRB12-ND49,97780 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,35797 zł39 357,97 zł
Manufacturers Standard Package
Unit Price without VAT:39,35797 zł
Unit Price with VAT:48,41030 zł