Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR909FSRSL | |
|---|---|
DigiKey Part Number | RWR81SR909FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR909FSRSL |
Description | RES 0.909 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 909 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR909FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR909FMRSL | Vishay Dale | 0 | RWR81SR909FMRSL-ND | 58,73080 zł | Direct |
| RWR81SR909FPRSL | Vishay Dale | 0 | RWR81SR909FPRSL-ND | 58,73080 zł | Direct |
| RWR81SR909FRRSL | Vishay Dale | 0 | RWR81SR909FRRSL-ND | 58,73080 zł | Direct |
| RWR81SR909BRRSL | Vishay Dale | 0 | RWR81SR909BRRSL-ND | 159,80680 zł | Upgrade |
| RWR81SR909BSB12 | Vishay Dale | 0 | RWR81SR909BSB12-ND | 184,05360 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,99050 zł | 7 999,05 zł |
| Unit Price without VAT: | 79,99050 zł |
|---|---|
| Unit Price with VAT: | 98,38832 zł |


