Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR81SR909FPBSL | |
|---|---|
DigiKey Part Number | RWR81SR909FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR909FPBSL |
Description | RES 0.909 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 909 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR909FPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR909FMB12 | Vishay Dale | 0 | RWR81SR909FMB12-ND | 49,97780 zł | Direct |
| RWR81SR909FRB12 | Vishay Dale | 0 | RWR81SR909FRB12-ND | 49,97780 zł | Direct |
| RWR81SR909FSB12 | Vishay Dale | 0 | RWR81SR909FSB12-ND | 67,46750 zł | Direct |
| RWR81SR909BRB12 | Vishay Dale | 0 | RWR81SR909BRB12-ND | 135,42130 zł | Upgrade |
| RWR81SR909BSB12 | Vishay Dale | 0 | RWR81SR909BSB12-ND | 184,05360 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,73080 zł | 5 873,08 zł |
| Unit Price without VAT: | 58,73080 zł |
|---|---|
| Unit Price with VAT: | 72,23888 zł |


