RWR81SR887FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 49,97780 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 79,99050 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 79,99050 zł
Datasheet
887 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR887FSB12

DigiKey Part Number
RWR81SR887FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR887FSB12
Description
RES 0.887 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
887 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR887FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR887FRB12Vishay Dale0RWR81SR887FRB12-ND49,97780 złDirect
RWR81SR887FSBSLVishay Dale0RWR81SR887FSBSL-ND79,99050 złParametric Equivalent
RWR81SR887FSRSLVishay Dale0RWR81SR887FSRSL-ND79,99050 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10067,46750 zł6 746,75 zł
Manufacturers Standard Package
Unit Price without VAT:67,46750 zł
Unit Price with VAT:82,98503 zł