RWR81SR470DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 195,06300 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 230,79620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 230,79620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 150,08860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 150,08860 zł
Datasheet
470 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR470DSB12

DigiKey Part Number
RWR81SR470DSB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR470DSB12
Description
RES 0.47 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR470DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR470DSB12Vishay Dale0RWR81NR470DSB12-ND195,06300 złParametric Equivalent
RWR81NR470DSBSLVishay Dale0RWR81NR470DSBSL-ND230,79620 złParametric Equivalent
RWR81NR470DSRSLVishay Dale0RWR81NR470DSRSL-ND230,79620 złParametric Equivalent
RWR81SR470DSBSLVishay Dale0RWR81SR470DSBSL-ND150,08860 złParametric Equivalent
RWR81SR470DSRSLVishay Dale0RWR81SR470DSRSL-ND150,08860 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100127,09850 zł12 709,85 zł
Manufacturers Standard Package
Unit Price without VAT:127,09850 zł
Unit Price with VAT:156,33116 zł