RWR81SR205FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 49,97780 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 67,46750 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,73080 zł
Datasheet
205 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR205FMBSL

DigiKey Part Number
RWR81SR205FMBSL-ND
Manufacturer
Manufacturer Product Number
RWR81SR205FMBSL
Description
RES 0.205 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
205 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR205FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR205FRB12Vishay Dale0RWR81SR205FRB12-ND49,97780 złDirect
RWR81SR205FSB12Vishay Dale0RWR81SR205FSB12-ND67,46750 złDirect
RWR81SR205FMRSLVishay Dale0RWR81SR205FMRSL-ND58,73080 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10058,73080 zł5 873,08 zł
Manufacturers Standard Package
Unit Price without VAT:58,73080 zł
Unit Price with VAT:72,23888 zł