RWR81SR178FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 58,73080 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 67,46750 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 79,99050 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,17620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 56,25312 zł
Datasheet
178 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR178FSRSL

DigiKey Part Number
RWR81SR178FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR178FSRSL
Description
RES 0.178 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
178 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR178FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR178FRRSLVishay Dale0RWR81SR178FRRSL-ND58,73080 złDirect
RWR81SR178FSB12Vishay Dale0RWR81SR178FSB12-ND67,46750 złParametric Equivalent
RWR81SR178FSBSLVishay Dale0RWR81SR178FSBSL-ND79,99050 złParametric Equivalent
RWR81SR178FSS70Vishay Dale0RWR81SR178FSS70-ND54,17620 złParametric Equivalent
RWR81SR178FSS73Vishay Dale0RWR81SR178FSS73-ND56,25312 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10079,99050 zł7 999,05 zł
Manufacturers Standard Package
Unit Price without VAT:79,99050 zł
Unit Price with VAT:98,38832 zł