RWR81S10R0FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 104,95300 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 72,69110 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 127,60590 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 151,08940 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 151,08940 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 122,55000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 80,03860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 80,03860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,53528 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 56,59890 zł
Datasheet
10 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S10R0FSS70

DigiKey Part Number
RWR81S10R0FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S10R0FSS70
Description
RES 10 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S10R0FSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S10R0FMRSLVishay Dale0RWR81S10R0FMRSL-ND38,89630 złDirect
RWR81S10R0FPRSLVishay Dale0RWR81S10R0FPRSL-ND38,89630 złDirect
RWR81S10R0FRRSLVishay Dale0RWR81S10R0FRRSL-ND38,89630 złDirect
RWR81S10R0BPB12Vishay Dale0RWR81S10R0BPB12-ND89,13260 złUpgrade
RWR81S10R0BRRSLVishay Dale0RWR81S10R0BRRSL-ND104,95300 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,90803 zł34 908,03 zł
Manufacturers Standard Package
Unit Price without VAT:34,90803 zł
Unit Price with VAT:42,93688 zł