Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S8060FRRSL | |
|---|---|
DigiKey Part Number | RWR81S8060FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S8060FRRSL |
Description | RES 806 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S8060FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S8060FSRSL | Vishay Dale | 0 | RWR81S8060FSRSL-ND | 52,46340 zł | Direct |
| RWR81S8060FRB12 | Vishay Dale | 0 | RWR81S8060FRB12-ND | 33,24720 zł | Parametric Equivalent |
| RWR81S8060FRBSL | Vishay Dale | 0 | RWR81S8060FRBSL-ND | 38,89630 zł | Parametric Equivalent |
| RWR81S8060FRS70 | Vishay Dale | 0 | RWR81S8060FRS70-ND | 25,80783 zł | Parametric Equivalent |
| RWR81S8060FRS73 | Vishay Dale | 0 | RWR81S8060FRS73-ND | 27,30768 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,89630 zł | 3 889,63 zł |
| Unit Price without VAT: | 38,89630 zł |
|---|---|
| Unit Price with VAT: | 47,84245 zł |


